PV18-5SLF-M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,37000 €
Datasheet
Image for PV18-5SLF-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-5SLF-M

DigiKey Part Number
PV18-5SLF-M-ND
Manufacturer
Manufacturer Product Number
PV18-5SLF-M
Description
CONN SPADE TERM 18-22AWG #5 RED
Customer Reference
Detailed Description
Red 5 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Spring, Snap
Stud/Tab Size
5 Stud
Width - Outer Edges
0.260" (6.60mm)
Length - Overall
0.820" (20.83mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.150" (3.81mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes