Similar

PV18-5SLF-CY | |
|---|---|
DigiKey Part Number | PV18-5SLF-CY-ND |
Manufacturer | |
Manufacturer Product Number | PV18-5SLF-CY |
Description | CONN SPADE TERM 18-22AWG #5 RED |
Customer Reference | |
Detailed Description | Red 5 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Red |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 5 Stud | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.260" (6.60mm) | Material - Insulation Vinyl |
Length - Overall 0.820" (20.83mm) | Tongue Inside Opening 0.130" (3.30mm) |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV18-6LF-CY | Panduit Corp | 0 | 298-15689-ND | 0,96000 € | Similar |




