Direct

PV18-4R-M | |
|---|---|
DigiKey Part Number | PV18-4R-M-ND |
Manufacturer | |
Manufacturer Product Number | PV18-4R-M |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Brazed Seam |
Terminal Type Circular | Color Red |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.032" (0.81mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Insulation Diameter 0.150" (3.81mm) |
Length - Overall 0.840" (21.34mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV18-4R-MY | Panduit Corp | 0 | 298-15684-ND | 0,40000 € | Direct |


