
PV18-14RB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-14RB-3KTR-ND - Tape & Reel (TR) 298-PV18-14RB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-14RB-3K |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.450" (11.43mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,44040 € | 11,01 € |
| 50 | 0,43120 € | 21,56 € |
| 100 | 0,42180 € | 42,18 € |
| 250 | 0,40988 € | 102,47 € |
| 500 | 0,40106 € | 200,53 € |
| 1.000 | 0,39242 € | 392,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37908 € | 1.137,24 € |
| 6.000 | 0,37089 € | 2.225,34 € |
| 9.000 | 0,36617 € | 3.295,53 € |
| 15.000 | 0,36031 € | 5.404,65 € |
| 21.000 | 0,35650 € | 7.486,50 € |
| 30.000 | 0,35250 € | 10.575,00 € |
| 75.000 | 0,34242 € | 25.681,50 € |
| 150.000 | 0,33498 € | 50.247,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |






