Similar

PV18-10SLF-MY | |
|---|---|
DigiKey Part Number | PV18-10SLF-MY-ND |
Manufacturer | |
Manufacturer Product Number | PV18-10SLF-MY |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Red |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.330" (8.38mm) | Material - Insulation Vinyl |
Length - Overall 0.880" (22.35mm) | Tongue Inside Opening 0.190" (4.83mm) |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV18-10LF-MY | Panduit Corp | 0 | 298-15677-ND | 0,43000 € | Similar |




