Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV14-8LF-X | |
|---|---|
DigiKey Part Number | PV14-8LF-X-ND |
Manufacturer | |
Manufacturer Product Number | PV14-8LF-X |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 8 Stud | Contact Material Copper |
Width - Outer Edges 0.290" (7.37mm) | Insulation Diameter 0.170" (4.32mm) |
Length - Overall 0.970" (24.64mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.160" (4.06mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-8LFB-L | Panduit Corp | 0 | 298-16781-ND | 0,38000 € | Parametric Equivalent |
| EV14-8LFB-Q | Panduit Corp | 0 | 298-16782-ND | 0,37000 € | Parametric Equivalent |
| PV14-8LF-C | Panduit Corp | 0 | 298-15668-ND | 0,95000 € | Parametric Equivalent |
| PV14-8LF-M | Panduit Corp | 10 | 298-10664-ND | 0,37000 € | Parametric Equivalent |






