Similar

PV14-6SLF-M | |
|---|---|
DigiKey Part Number | PV14-6SLF-M-ND |
Manufacturer | |
Manufacturer Product Number | PV14-6SLF-M |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 6 Stud | Contact Material Copper |
Width - Outer Edges 0.250" (6.35mm) | Insulation Diameter 0.175" (4.45mm) |
Length - Overall 0.800" (20.32mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.140" (3.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV14-6LF-M | Panduit Corp | 19.858 | 298-10663-ND | 0,38000 € | Similar |
| 52955-1 | TE Connectivity AMP Connectors | 12.974 | A0992CT-ND | 0,38000 € | Similar |



