
PV14-56R-C | |
|---|---|
DigiKey Part Number | 298-15648-ND |
Manufacturer | |
Manufacturer Product Number | PV14-56R-C |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.120" (28.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,07560 € | 26,89 € |
| 50 | 1,05260 € | 52,63 € |
| 100 | 1,02980 € | 102,98 € |
| 300 | 0,99480 € | 298,44 € |
| 500 | 0,97894 € | 489,47 € |
| 1.000 | 0,95778 € | 957,78 € |
| 2.500 | 0,93048 € | 2.326,20 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |





