Similar

PV14-14SLF-C | |
|---|---|
DigiKey Part Number | PV14-14SLF-C-ND |
Manufacturer | |
Manufacturer Product Number | PV14-14SLF-C |
Description | CONN SPADE TERM 14-16AWG #1/4 |
Customer Reference | |
Detailed Description | Blue 1/4 Stud Spade Terminal Connector Crimp 14-16 AWG |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Width - Outer Edges 0.440" (11.18mm) | Insulation Diameter 0.175" (4.45mm) |
Length - Overall 0.950" (24.13mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV14-14F-C | Panduit Corp | 71 | 298-15645-ND | 1,13000 € | Similar |


