
PV14-10RX-C | |
|---|---|
DigiKey Part Number | 298-15643-ND |
Manufacturer | |
Manufacturer Product Number | PV14-10RX-C |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.200" (5.08mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,90920 € | 22,73 € |
| 50 | 0,88980 € | 44,49 € |
| 100 | 0,87060 € | 87,06 € |
| 300 | 0,84100 € | 252,30 € |
| 500 | 0,82762 € | 413,81 € |
| 1.000 | 0,80974 € | 809,74 € |
| 2.500 | 0,78666 € | 1.966,65 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |








