
PV12-10HDR-D | |
|---|---|
DigiKey Part Number | 298-20271-ND |
Manufacturer | |
Manufacturer Product Number | PV12-10HDR-D |
Description | CONN RING CIRC 12-16AWG #10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.080" (27.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Heavy Duty, Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,50760 € | 12,69 € |
| 50 | 0,49660 € | 24,83 € |
| 100 | 0,48580 € | 48,58 € |
| 250 | 0,47208 € | 118,02 € |
| 500 | 0,46192 € | 230,96 € |
| 1.000 | 0,45197 € | 451,97 € |
| 2.500 | 0,43911 € | 1.097,78 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |










