Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV10-8LF-Q | |
|---|---|
DigiKey Part Number | PV10-8LF-Q-ND |
Manufacturer | |
Manufacturer Product Number | PV10-8LF-Q |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 8 Stud | Contact Material Copper |
Width - Outer Edges 0.300" (7.62mm) | Insulation Diameter 0.225" (5.72mm) |
Length - Overall 1.050" (26.67mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.160" (4.06mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-8LFB-Q | Panduit Corp | 3.248 | 298-16755-ND | 0,42000 € | Parametric Equivalent |
| PN10-8LF-2K | Panduit Corp | 0 | 298-PN10-8LF-2KCT-ND | 0,66126 € | Parametric Equivalent |
| PN10-8LF-D | Panduit Corp | 0 | 298-15442-ND | 0,75000 € | Parametric Equivalent |
| PN10-8LF-L | Panduit Corp | 0 | 298-15443-ND | 1,78000 € | Parametric Equivalent |
| PNF10-8LF-2K | Panduit Corp | 0 | 298-PNF10-8LF-2KCT-ND | 0,99000 € | Parametric Equivalent |










