PV10-6SLF-D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 957
Unit Price: 0,53000 €
Datasheet
Image for PV10-6SLF-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-6SLF-D

DigiKey Part Number
PV10-6SLF-D-ND
Manufacturer
Manufacturer Product Number
PV10-6SLF-D
Description
CONN SPADE TERM 10-12AWG #6 YEL
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.870" (22.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.140" (3.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes