
PV10-56RB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-56RB-2KTR-ND - Tape & Reel (TR) 298-PV10-56RB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-56RB-2K |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.200" (30.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,52600 € | 13,15 € |
| 50 | 0,51440 € | 25,72 € |
| 100 | 0,50350 € | 50,35 € |
| 250 | 0,48916 € | 122,29 € |
| 500 | 0,47862 € | 239,31 € |
| 1.000 | 0,46830 € | 468,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45819 € | 916,38 € |
| 4.000 | 0,44829 € | 1.793,16 € |
| 6.000 | 0,44259 € | 2.655,54 € |
| 10.000 | 0,43551 € | 4.355,10 € |
| 14.000 | 0,43091 € | 6.032,74 € |
| 20.000 | 0,42607 € | 8.521,40 € |
| 50.000 | 0,41389 € | 20.694,50 € |
| 100.000 | 0,40490 € | 40.490,00 € |
| 200.000 | 0,39608 € | 79.216,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


