
PV10-56R-D | |
|---|---|
DigiKey Part Number | 298-10641-ND |
Manufacturer | |
Manufacturer Product Number | PV10-56R-D |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.230" (31.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,51320 € | 12,83 € |
| 50 | 0,50240 € | 25,12 € |
| 100 | 0,49150 € | 49,15 € |
| 250 | 0,47760 € | 119,40 € |
| 500 | 0,46732 € | 233,66 € |
| 1.000 | 0,45724 € | 457,24 € |
| 2.500 | 0,44424 € | 1.110,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |





