
PV10-38R-L | |
|---|---|
DigiKey Part Number | 298-10073-ND |
Manufacturer | |
Manufacturer Product Number | PV10-38R-L |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.580" (14.73mm) | |
Length - Overall | 1.310" (33.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,20000 € | 12,00 € |
| 25 | 1,16520 € | 29,13 € |
| 50 | 1,14020 € | 57,01 € |
| 100 | 1,11560 € | 111,56 € |
| 250 | 1,08396 € | 270,99 € |
| 500 | 1,06058 € | 530,29 € |
| 1.000 | 1,03766 € | 1.037,66 € |
| 2.500 | 1,00807 € | 2.520,18 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |









