PUR6C04WH-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUR6C04WH-U

DigiKey Part Number
298-12454-ND
Manufacturer
Manufacturer Product Number
PUR6C04WH-U
Description
CABLE CAT6 4COND 23AWG WHT 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable White 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
ISO 11801, UL Style 1666
Features
Flame Retardant, Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1234,21000 €234,21 €
2229,12000 €458,24 €
3226,18667 €678,56 €
5222,54200 €1.112,71 €
Manufacturers Standard Package
Unit Price without VAT:234,21000 €
Unit Price with VAT:278,70990 €