Direct

PUP6AV04VL-G | |
|---|---|
DigiKey Part Number | 298-14174-ND |
Manufacturer | |
Manufacturer Product Number | PUP6AV04VL-G |
Description | CABLE CAT6A 8CON 23AWG VIO 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Violet 23 AWG Foil 1000.0' (304.8m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Series | Shield Type Foil |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Jacket Color Violet |
Cable Type | Ratings UL Style CMP |
Number of Conductors 8 (4 Pair Twisted) | Features Flame Retardant |
Wire Gauge | Operating Temperature -20°C ~ 90°C |
Conductor Strand Solid | Conductor Insulation Fluorinated Ethylene-Propylene (FEP), Polyethylene (PE) |
Conductor Material Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUP6AHD04VL-G | Panduit Corp | 0 | 298-PUP6AHD04VL-G-ND | 1,30402 € | Direct |


