PUP6AS04WH-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 1,24838 €
Datasheet
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable White 23 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUP6AS04WH-G

DigiKey Part Number
298-14184-500-ND
Manufacturer
Manufacturer Product Number
PUP6AS04WH-G
Description
CABLE CAT6A 8COND 23AWG WHT 500'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable White 23 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.250" (6.35mm)
Series
Shield Type
Foil
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Obsolete
Jacket Color
White
Cable Type
Ratings
UL Style CMP
Number of Conductors
8 (4 Pair Twisted)
Features
Flame Retardant
Wire Gauge
Operating Temperature
-20°C ~ 90°C
Conductor Strand
Solid
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP), Polyethylene (PE)
Conductor Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PUP6XHD04WH-GPanduit Corp0298-PUP6XHD04WH-G-ND1,24838 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes