MFR Recommended

PUP6AS04OR-G | |
|---|---|
DigiKey Part Number | 298-14181-500-ND |
Manufacturer | |
Manufacturer Product Number | PUP6AS04OR-G |
Description | CABLE CAT6A 8COND 23AWG 500' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Orange 23 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Series | Shield Type Foil |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Obsolete | Jacket Color Orange |
Cable Type | Ratings UL Style CMP |
Number of Conductors 8 (4 Pair Twisted) | Features Flame Retardant |
Wire Gauge | Operating Temperature -20°C ~ 90°C |
Conductor Strand Solid | Conductor Insulation Fluorinated Ethylene-Propylene (FEP), Polyethylene (PE) |
Conductor Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUP6XHD04OR-G | Panduit Corp | 0 | 298-PUP6XHD04OR-G-ND | 1,11447 € | MFR Recommended |


