MFR Recommended

PUP6AM04BU-UGA | |
|---|---|
DigiKey Part Number | PUP6AM04BU-UGA-ND |
Manufacturer | |
Manufacturer Product Number | PUP6AM04BU-UGA |
Description | COPPER CABLE, CAT 6A ADVANCED MA |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.280" (7.11mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Jacket Color Blue |
Cable Type | Voltage 80 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand Solid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUP6AHD04BU-G | Panduit Corp | 0 | 298-PUP6AHD04BU-G-ND | 1,43987 € | MFR Recommended |


