
PUP6AM04BU-UG | |
|---|---|
DigiKey Part Number | 298-12831-ND |
Manufacturer | |
Manufacturer Product Number | PUP6AM04BU-UG |
Description | CABLE CAT6A 8CON 23AWG BLU 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.275" (6.99mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Blue |
Part Status Obsolete | Ratings UL Style CMP |
Cable Type | Features Flame Retardant |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP), Polyethylene (PE) |
Conductor Material Copper |


