MFR Recommended

PUP6004YL-WLP | |
|---|---|
DigiKey Part Number | PUP6004YL-WLP-ND |
Manufacturer | |
Manufacturer Product Number | PUP6004YL-WLP |
Description | CU 6 4PR 23AWG UTP YL |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Yellow 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.225" (5.72mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Jacket Color Yellow |
Cable Type | Voltage 80 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand Solid | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUP6004YL-WZ | Panduit Corp | 0 | 298-PUP6004YL-WZ-ND | 0,83218 € | MFR Recommended |


