PUO6C04BL-CEG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUO6C04BL-CEG

DigiKey Part Number
298-PUO6C04BL-CEG-ND
Manufacturer
Manufacturer Product Number
PUO6C04BL-CEG
Description
CABLE CAT6 8COND 23AWG BLK 1000'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
UV Resistant
Voltage
80 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1529,49000 €529,49 €
2517,94000 €1.035,88 €
Manufacturers Standard Package
Unit Price without VAT:529,49000 €
Unit Price with VAT:630,09310 €