
PTS178 | |
|---|---|
DigiKey Part Number | PTS178-ND |
Manufacturer | |
Manufacturer Product Number | PTS178 |
Description | CASTER BLK 6.25"L X 3.50"W X 4"H |
Customer Reference | |
Detailed Description | Caster Black 6.25" L x 3.50" W x 4.00" H (158.8mm x 88.9mm x 101.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Caster | |
Color | Black | |
Size / Dimension | 6.25" L x 3.50" W x 4.00" H (158.8mm x 88.9mm x 101.6mm) |

