Image for PTR2E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTR2E

DigiKey Part Number
298-1263-ND
Manufacturer
Manufacturer Product Number
PTR2E
Description
PRINTER THERMAL TRANSFER ENHANCE
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 203 dpi, Print Speed 2" (50.8mm/s), Roll Width 4.6" (116.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Part Status
Obsolete
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Labels
Specifications
203 dpi, Print Speed 2" (50.8mm/s), Roll Width 4.6" (116.8mm)
Includes
Power Adapter, Power Cord
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.