
PSWM-375Y | |
|---|---|
DigiKey Part Number | 298-23239-ND |
Manufacturer | |
Manufacturer Product Number | PSWM-375Y |
Description | SELF-LAMINATING WIRE MARKER CAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.38" W x 1.50" L (9.7mm x 38.1mm); Cable O.D. 0.24" (6.1mm) |
Datasheet | Datasheet |
Category | Label Size 0.38" W x 1.50" L (9.7mm x 38.1mm); Cable O.D. 0.24" (6.1mm) |
Manufacturer Panduit Corp | Color White |
Series | Material Vinyl Film |
Packaging Bulk | Operating Temperature -40°C ~ 121°C |
Part Status Active | Base Product Number |
Label Type Self Laminating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,96700 € | 29,67 € |
| 25 | 2,88240 € | 72,06 € |
| 50 | 2,82040 € | 141,02 € |
| 100 | 2,75950 € | 275,95 € |
| 250 | 2,68096 € | 670,24 € |
| 500 | 2,62292 € | 1.311,46 € |
| 1.000 | 2,56605 € | 2.566,05 € |
| 5.000 | 2,43848 € | 12.192,40 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

