
PST-5 | |
|---|---|
DigiKey Part Number | 298-23237-ND |
Manufacturer | |
Manufacturer Product Number | PST-5 |
Description | TAG ID/RATINGS 5.75"X3.5" WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polyester White |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Panduit Corp | Color White |
Series | Material Polyester |
Packaging Bulk | Label Size 5.75" L x 3.50" W (146.0mm x 88.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,18000 € | 104,18 € |
| 10 | 96,85500 € | 968,55 € |
| 25 | 94,07520 € | 2.351,88 € |
| 50 | 92,02200 € | 4.601,10 € |
| 100 | 90,01030 € | 9.001,03 € |
| 250 | 87,41324 € | 21.853,31 € |
| 500 | 85,49470 € | 42.747,35 € |
| 1.000 | 83,61533 € | 83.615,33 € |
| Unit Price without VAT: | 104,18000 € |
|---|---|
| Unit Price with VAT: | 123,97420 € |

