
PST-4 | |
|---|---|
DigiKey Part Number | 298-23236-ND |
Manufacturer | |
Manufacturer Product Number | PST-4 |
Description | TAG ID/RATINGS 5.75"X3.5" WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | - | |
Label Size | 5.75" L x 3.50" W (146.0mm x 88.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 69,55750 € | 278,23 € |
| Unit Price without VAT: | 69,55750 € |
|---|---|
| Unit Price with VAT: | 82,77343 € |

