
PST-3 | |
|---|---|
DigiKey Part Number | 298-18625-ND |
Manufacturer | |
Manufacturer Product Number | PST-3 |
Description | TAG ID/RATINGS 5.75"X3" 5PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic Black and Red Legend, White Background DANGER DO NOT OPERATE Do not remove this lock. It is here to protect my life (place photo here) Signed by, Date Danger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Plastic | |
Label Type | DANGER DO NOT OPERATE Do not remove this lock. It is here to protect my life (place photo here) Signed by, Date | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,18400 € | 151,84 € |
| Unit Price without VAT: | 15,18400 € |
|---|---|
| Unit Price with VAT: | 18,06896 € |

