
PST-12 | |
|---|---|
DigiKey Part Number | PST-12-ND |
Manufacturer | |
Manufacturer Product Number | PST-12 |
Description | TAG ID/RATINGS 5.75"X3" 5PC |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | - | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |

