
PSS3P4016S | |
|---|---|
DigiKey Part Number | 298-11379-ND |
Manufacturer | |
Manufacturer Product Number | PSS3P4016S |
Description | SIGN 12"X4" RED/WHITE |
Customer Reference | |
Detailed Description | Plastic Red, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red, White | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 12.00" L x 4.00" W (304.8mm x 101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| 5 | 16,42200 € | 82,11 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |

