PSN18-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 0,45000 €
Datasheet
Terminal Inline, Individual Openings (Parallel) Connector Crimp 18-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSN18-C

DigiKey Part Number
298-15586-ND
Manufacturer
Manufacturer Product Number
PSN18-C
Description
CONN INLINE 18-22 AWG CRIMP
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 18-22 AWG Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Features
Copper Wire Only
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes