Terminal Inline, Individual Openings (Parallel) Connector Crimp 18-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSN18-M

DigiKey Part Number
298-15587-ND
Manufacturer
Manufacturer Product Number
PSN18-M
Description
CONN INLINE 18-22 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 18-22 AWG Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Features
Copper Wire Only
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,42600 €4,26 €
250,41360 €10,34 €
500,40460 €20,23 €
1000,39600 €39,60 €
2500,38480 €96,20 €
5000,37652 €188,26 €
1.0000,36840 €368,40 €
3.0000,35588 €1.067,64 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €