
PSN16-M | |
|---|---|
DigiKey Part Number | 298-15585-ND |
Manufacturer | |
Manufacturer Product Number | PSN16-M |
Description | CONN INLINE 16-20 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 16-20 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35230 € | 352,30 € |
| Unit Price without VAT: | 0,35230 € |
|---|---|
| Unit Price with VAT: | 0,41924 € |

