
PSN12-L | |
|---|---|
DigiKey Part Number | 298-15583-ND |
Manufacturer | |
Manufacturer Product Number | PSN12-L |
Description | CONN INLINE 12-14 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 12-14 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Yellow | |
Base Product Number |

