
PSN12-D | |
|---|---|
DigiKey Part Number | 298-20255-ND |
Manufacturer | |
Manufacturer Product Number | PSN12-D |
Description | CONN INLINE 12-14 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 12-14 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,55560 € | 13,89 € |
| 50 | 0,54380 € | 27,19 € |
| 100 | 0,53210 € | 53,21 € |
| 250 | 0,51700 € | 129,25 € |
| 500 | 0,50588 € | 252,94 € |
| 1.000 | 0,49496 € | 494,96 € |
| 2.500 | 0,48088 € | 1.202,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

