
PSMD7004BL-LED | |
|---|---|
DigiKey Part Number | PSMD7004BL-LED-ND |
Manufacturer | |
Manufacturer Product Number | PSMD7004BL-LED |
Description | COPPER CABLE, MUD-RESISTANT, CAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black 22 AWG Foil, Braid 1640.0' (499.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | UV Resistant | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4.747,61800 € | 94.952,36 € |
| Unit Price without VAT: | 4.747,61800 € |
|---|---|
| Unit Price with VAT: | 5.649,66542 € |

