8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Blue 23 AWG Foil, Braid 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSM7004BU-KEM

DigiKey Part Number
PSM7004BU-KEM-ND
Manufacturer
Manufacturer Product Number
PSM7004BU-KEM
Description
COPPER CABLE, CAT 7, 4-PAIR, 23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Blue 23 AWG Foil, Braid 1640.0' (499.9m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.314" (7.98mm)
Shield Type
Foil, Braid
Length
1640.0' (499.9m)
Jacket Color
Blue
Ratings
-
Features
-
Voltage
80 V
Operating Temperature
-40°C ~ 85°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
43.349,12000 €13.396,48 €
Manufacturers Standard Package
Unit Price without VAT:3.349,12000 €
Unit Price with VAT:3.985,45280 €