
PSL7004BU-CED | |
|---|---|
DigiKey Part Number | 298-PSL7004BU-CED-ND |
Manufacturer | |
Manufacturer Product Number | PSL7004BU-CED |
Description | CABLE CAT7 8COND 23AWG BLUE 500M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Blue 23 AWG Foil, Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.283" (7.19mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Blue |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Foam Polyethylene (FPE) |
Wire Gauge | Shield Material Copper |
Conductor Strand Solid | Shield Coverage 100%, 53% |
Conductor Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 779,93500 € | 18.718,44 € |
| Unit Price without VAT: | 779,93500 € |
|---|---|
| Unit Price with VAT: | 928,12265 € |

