Similar

PSL-PL1YELY | |
|---|---|
DigiKey Part Number | 298-18620-ND |
Manufacturer | |
Manufacturer Product Number | PSL-PL1YELY |
Description | LABEL ELECTRL WARN 10"X0.75" |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | Equipment | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Warning : Do Not Remove This Lock | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Yellow | |
Color - Legend | White | |
Length | 10.000" (254.00mm) | |
Width | 0.748" (19.00mm) | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | - | |
Ratings | - |


