
PSL-LCAB-BU | |
|---|---|
DigiKey Part Number | 298-13065-ND |
Manufacturer | |
Manufacturer Product Number | PSL-LCAB-BU |
Description | BLOCKOUT DEV FOR LC DUPLEX ADAPT |
Customer Reference | |
Detailed Description | Connector Blockout Device For LC Duplex Adapters |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Blockout Device | |
For Use With/Related Products | LC Duplex Adapters | |
Specifications | - | |
Material | Polycarbonate (PC) | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |


