Direct

PSL-DCPLX-IG | |
|---|---|
DigiKey Part Number | 298-13257-ND |
Manufacturer | |
Manufacturer Product Number | PSL-DCPLX-IG |
Description | CONN RJ45 PLUG LOCK-IN DEV 10PC |
Customer Reference | |
Detailed Description | Connector RJ45 Plug Lock-In Device For RJ45 Plugs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | RJ45 Plug Lock-In Device | |
For Use With/Related Products | RJ45 Plugs | |
Features | Additional Devices, Tool Included | |
Color | Gray |



