


PSL-DCPLRE-OR-C | |
|---|---|
DigiKey Part Number | 298-PSL-DCPLRE-OR-C-ND |
Manufacturer | |
Manufacturer Product Number | PSL-DCPLRE-OR-C |
Description | RECESSED LOCK-IN DEVICE, 100 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector RJ45 Plug Lock-In Device For RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | RJ45 Plug Lock-In Device | |
For Use With/Related Products | RJ45 Plugs | |
Features | 1=100pcs, Additional Devices, Tool Included, Keys (5pcs) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,76000 € | 439,76 € |
| Unit Price without VAT: | 439,76000 € |
|---|---|
| Unit Price with VAT: | 523,31440 € |


