


PSL-DCPLE-GR | |
|---|---|
DigiKey Part Number | 298-PSL-DCPLE-GR-ND |
Manufacturer | |
Manufacturer Product Number | PSL-DCPLE-GR |
Description | WIRE MANAGEMENT CONNECTOR 1=10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector RJ45 Plug Lock-In Device For RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | RJ45 Plug Lock-In Device | |
For Use With/Related Products | RJ45 Plugs | |
Features | 1=10pcs, Additional Devices, Tool Included | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 61,74150 € | 1.234,83 € |
| Unit Price without VAT: | 61,74150 € |
|---|---|
| Unit Price with VAT: | 73,47239 € |


