
PSL-1029 | |
|---|---|
DigiKey Part Number | 298-10959-ND |
Manufacturer | |
Manufacturer Product Number | PSL-1029 |
Description | LABEL ELEC WARN 9"X0.88" RD/BK/W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | Equipment | |
Application Specifics | Notice | |
Arrangement | Symbol and Text | |
Legend (Text) | Equipment Locked Out. This Lock Belongs To. Name. Dept | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | White | |
Color - Legend | Black, Red | |
Length | 9.000" (228.60mm) | |
Width | 0.875" (22.23mm) | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | - | |
Ratings | - |

