PSL-1018 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 27
Unit Price: 14,25000 €
Datasheet
Plastic Black and Red Legend, White Background Danger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic Black and Red Legend, White Background Danger
PSL-1018 B

PSL-1018

DigiKey Part Number
298-10955-ND
Manufacturer
Manufacturer Product Number
PSL-1018
Description
LOCKOUT, TAB TAG, DGR DO NOT OPE
Customer Reference
Detailed Description
Plastic Black and Red Legend, White Background Danger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
25 per Pkg
Part Status
Obsolete
Color
Black and Red Legend, White Background
For Use With/Related Products
Danger
Material
Plastic
Label Type
-
Label Size
4.50" L x 2.13" W (114.3mm x 54.1mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes