
PSK165I | |
|---|---|
DigiKey Part Number | PSK165I-ND |
Manufacturer | |
Manufacturer Product Number | PSK165I |
Description | CBL CLAMP STRUT SILV MNT CLIP ON |
Customer Reference | |
Detailed Description | Cable Clamp, Strut Silver Strut Mount, Clip On 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Strut | |
Type Attributes | Bolt Closure, Break-Apart | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Strut Mount, Clip On | |
Material | Steel | |
Color | Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

