Position SFP28 Plug to Plug 6.56' (2.00m) Blue Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSF2PZA2MBU

DigiKey Part Number
298-PSF2PZA2MBU-ND
Manufacturer
Manufacturer Product Number
PSF2PZA2MBU
Description
CBL ASSY SFP28 25GIG DIRECT ATTA
Customer Reference
Detailed Description
Position SFP28 Plug to Plug 6.56' (2.00m) Blue Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SFP28
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Active
Cable Type
Round, Twin Axial
Usage
Ethernet
Length
6.56' (2.00m)
Color
Blue
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
25Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable