
PSF2PZA2.5MRD | |
|---|---|
DigiKey Part Number | 298-PSF2PZA2.5MRD-ND |
Manufacturer | |
Manufacturer Product Number | PSF2PZA2.5MRD |
Description | CBL ASSY SFP28 25GIG DIRECT ATTA |
Customer Reference | |
Detailed Description | Position SFP28 Plug to Plug 8.20' (2.50m) Red Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round, Twin Axial |
Manufacturer Panduit Corp | Usage Ethernet |
Packaging Bulk | Length 8.20' (2.50m) |
Part Status Obsolete | Color Red |
Cable Connectors SFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Frequency - Max 25Gbps |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
Features Active |

